Part Details for THQ5016124 by Evans Capacitor Company
Overview of THQ5016124 by Evans Capacitor Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for THQ5016124
THQ5016124 CAD Models
THQ5016124 Part Data Attributes
|
THQ5016124
Evans Capacitor Company
Buy Now
Datasheet
|
Compare Parts:
THQ5016124
Evans Capacitor Company
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 120000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVANS CAPACITOR CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Length | 19.685 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | THQ5 | |
Terminal Pitch | 10.16 mm |