Memory
THM362040AS-80
Toshiba America Electronic Components
Description: IC 2M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM

Overview of THM362040AS-80 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for THM362040AS-80 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THM362040AS-80 by Toshiba America Electronic Components

THM362040AS-80
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SIMM
Package Description
,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Alternate Memory Width
18
JESD-30 Code
R-XSMA-N72
Memory Density
75497472 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. THM362040AS-80
    Toshiba America Electronic Components
    IC 2M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM
    VS

Alternate Parts for THM362040AS-80

This table gives cross-reference parts and alternative options found for THM362040AS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THM362040AS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THM362040ASG-80 IC 2M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components THM362040AS-80 vs THM362040ASG-80
THM362020SG-80 IC 2M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components THM362040AS-80 vs THM362020SG-80
Part Number Description Manufacturer Compare
STI362000-60GI Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc THM362040AS-80 vs STI362000-60GI
MC-422000A36FK-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Elpida Memory Inc THM362040AS-80 vs MC-422000A36FK-70
MSC23237D-70BS18 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd THM362040AS-80 vs MSC23237D-70BS18
AK5362048AWK-70 DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Accutek Microcircuit Corporation THM362040AS-80 vs AK5362048AWK-70
MH2M36BFJ-8 Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 Mitsubishi Electric THM362040AS-80 vs MH2M36BFJ-8
STI362000A-80TN Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc THM362040AS-80 vs STI362000A-80TN
HYM536203TM-50 Fast Page DRAM Module, 2MX36, CMOS, SIMM-72 SK Hynix Inc THM362040AS-80 vs HYM536203TM-50
STI362000-80GM Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc THM362040AS-80 vs STI362000-80GM
STI362000-80GG Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc THM362040AS-80 vs STI362000-80GG
MSC23236DL-60DS20 Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd THM362040AS-80 vs MSC23236DL-60DS20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THM362040AS-80 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THM362040AS-80 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of THM362040AS-80 would you like to use for your alert(s)?
  • Please alert me when THM362040AS-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THM362040AS-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THM362040AS-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THM362040AS-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THM362040AS-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THM362040AS-80 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: