Part Details for THM361020ATS-80 by Toshiba America Electronic Components
Overview of THM361020ATS-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THM361020ATS-80
THM361020ATS-80 CAD Models
THM361020ATS-80 Part Data Attributes
|
THM361020ATS-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THM361020ATS-80
Toshiba America Electronic Components
IC 1M X 36 MULTI DEVICE DRAM MODULE, 80 ns, PDSO72, TSOP-72, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G72 | |
Memory Density | 37748736 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for THM361020ATS-80
This table gives cross-reference parts and alternative options found for THM361020ATS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THM361020ATS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM361020ATS-60 | IC 1M X 36 MULTI DEVICE DRAM MODULE, 60 ns, PDSO72, TSOP-72, Dynamic RAM | Toshiba America Electronic Components | THM361020ATS-80 vs THM361020ATS-60 |
THM361020ATSG-60 | IC 1M X 36 MULTI DEVICE DRAM MODULE, 60 ns, PDSO72, TSOP-72, Dynamic RAM | Toshiba America Electronic Components | THM361020ATS-80 vs THM361020ATSG-60 |
THM361020ATSG-80 | IC 1M X 36 MULTI DEVICE DRAM MODULE, 80 ns, PDSO72, TSOP-72, Dynamic RAM | Toshiba America Electronic Components | THM361020ATS-80 vs THM361020ATSG-80 |