Part Details for THM324000BS-70 by Toshiba America Electronic Components
Overview of THM324000BS-70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THM324000BS-70
THM324000BS-70 CAD Models
THM324000BS-70 Part Data Attributes:
|
THM324000BS-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THM324000BS-70
Toshiba America Electronic Components
IC 4M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIMM | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for THM324000BS-70
This table gives cross-reference parts and alternative options found for THM324000BS-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THM324000BS-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM324000S-60 | IC 4M X 32 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | THM324000BS-70 vs THM324000S-60 |
DM4M32SJ-20 | Cache DRAM Module, 4MX32, 20ns, CMOS, SIMM-72 | Ramtron International Corporation | THM324000BS-70 vs DM4M32SJ-20 |
AK5324096WK-70 | DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | THM324000BS-70 vs AK5324096WK-70 |
THM324000SG-60 | IC 4M X 32 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | THM324000BS-70 vs THM324000SG-60 |
THM324000BSG-70 | IC 4M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | THM324000BS-70 vs THM324000BSG-70 |
THM324000SG-70 | IC 4M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | THM324000BS-70 vs THM324000SG-70 |
THM324080AS-70 | IC 4M X 32 MULTI DEVICE DRAM MODULE, 70 ns, Dynamic RAM | Toshiba America Electronic Components | THM324000BS-70 vs THM324080AS-70 |