Part Details for THM321000S-10 by Toshiba America Electronic Components
Overview of THM321000S-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THM321000S-10
THM321000S-10 CAD Models
THM321000S-10 Part Data Attributes
|
THM321000S-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THM321000S-10
Toshiba America Electronic Components
IC 1M X 32 FAST PAGE DRAM MODULE, 100 ns, SMA72, SIMM-72, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for THM321000S-10
This table gives cross-reference parts and alternative options found for THM321000S-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THM321000S-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5321000AV-10 | Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 | Samsung Semiconductor | THM321000S-10 vs KMM5321000AV-10 |
MT8D132G-10 | Fast Page DRAM Module, 1MX32, 100ns, CMOS, PSMA72 | Micron Technology Inc | THM321000S-10 vs MT8D132G-10 |
MCM32100SG10 | 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | THM321000S-10 vs MCM32100SG10 |
MCM32100SH10 | 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | THM321000S-10 vs MCM32100SH10 |
MCM32130SH10 | 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | THM321000S-10 vs MCM32130SH10 |
MSC23S132-10DS8 | Fast Page DRAM Module, 1MX32, 100ns, CMOS, PSMA72 | LAPIS Semiconductor Co Ltd | THM321000S-10 vs MSC23S132-10DS8 |
MCM32100SHG10 | 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | THM321000S-10 vs MCM32100SHG10 |
MCM32130SHG10 | 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | THM321000S-10 vs MCM32130SHG10 |
MCM32100SG10 | Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 | Motorola Semiconductor Products | THM321000S-10 vs MCM32100SG10 |
MH1M32EJ-10 | Fast Page DRAM, 1MX32, 100ns, CMOS, SIMM-72 | Mitsubishi Electric | THM321000S-10 vs MH1M32EJ-10 |