There are no models available for this part yet.
Overview of THL1C222M by Taicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for THL1C222M by Taicon Corporation
Part Data Attributes for THL1C222M by Taicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TAICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
9 mΩ
|
Length
|
20 mm
|
Manufacturer Series
|
HL(16V)
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3190 mA
|
Series
|
HL(16V)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for THL1C222M
This table gives cross-reference parts and alternative options found for THL1C222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THL1C222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH160EBD222MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | THL1C222M vs EKZH160EBD222MK20S |
EKZJ160ETC222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | THL1C222M vs EKZJ160ETC222MK20S |
2222LCMAB20RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | THL1C222M vs 2222LCMAB20RXN911M |
16ZLJ2200MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | THL1C222M vs 16ZLJ2200MRI12.5X20 |
2222LCMAB20RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | THL1C222M vs 2222LCMAB20RXN511P |
EKYA160EIJ222MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | THL1C222M vs EKYA160EIJ222MK20S |
MAL217265222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | THL1C222M vs MAL217265222E3 |
MAL214835222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | THL1C222M vs MAL214835222E3 |
16ZLJ2200MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | THL1C222M vs 16ZLJ2200MKC12.5X20 |
2222LCMAB20RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | THL1C222M vs 2222LCMAB20RXN211B |