Part Details for THJE107K016RJN by Kyocera AVX Components
Overview of THJE107K016RJN by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJE107K016RJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0023
|
Newark | Thj Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx THJE107K016RJN RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7900 | Buy Now |
DISTI #
478-THJE107K016RJNCT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$7.2613 / $15.0000 | Buy Now |
DISTI #
THJE107K016RJN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ? 10%, -55 ?C, 175 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: THJE107K016RJN) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.6405 / $6.9825 | Buy Now |
DISTI #
581-THJE107K016RJN
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 16V 10% TOL. RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Cap Tant Solid 100uF 16V E CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks Container: Reel | 400Reel |
|
$5.2800 | Buy Now |
|
LCSC | 100uF 16V 400m100kHz 10% Tantalum Capacitors ROHS | 3 |
|
$14.1381 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 400 |
|
$6.1400 | Buy Now |
Part Details for THJE107K016RJN
THJE107K016RJN CAD Models
THJE107K016RJN Part Data Attributes
|
THJE107K016RJN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJE107K016RJN
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 128 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for THJE107K016RJN
This table gives cross-reference parts and alternative options found for THJE107K016RJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJE107K016RJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJE107K016AJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE107K016RJN vs THJE107K016AJN |
THJE107K016HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE107K016RJN vs THJE107K016HJN |
THJE107K016Y | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | THJE107K016RJN vs THJE107K016Y |
THJE107K016KJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE107K016RJN vs THJE107K016KJNV |
THJE107K016BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE107K016RJN vs THJE107K016BJN |
THJE107K016AJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE107K016RJN vs THJE107K016AJNV |
THJE107K016BJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | THJE107K016RJN vs THJE107K016BJNV |
THJE107K016RJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | THJE107K016RJN vs THJE107K016RJNV |
THJE107K016HJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE107K016RJN vs THJE107K016HJNV |
THJE107K016SJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | THJE107K016RJN vs THJE107K016SJNV |