Part Details for THJC226M016A0500 by Kyocera AVX Components
Overview of THJC226M016A0500 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THJC226M016A0500
THJC226M016A0500 CAD Models
THJC226M016A0500 Part Data Attributes
|
THJC226M016A0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJC226M016A0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for THJC226M016A0500
This table gives cross-reference parts and alternative options found for THJC226M016A0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJC226M016A0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJC226M016R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016R0500 |
THJC226M016HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016HJN |
THJC226M016B0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016B0500 |
THJC226M016BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016BJN |
THJC226M016KJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016KJN |
THJC226M016H0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016H0500 |
THJC226M016RJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016RJN |
THJC226M016S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016S0500 |
THJC226M016K0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | THJC226M016A0500 vs THJC226M016K0500 |