Part Details for THJA685M016HJN by Kyocera AVX Components
Overview of THJA685M016HJN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THJA685M016HJN
THJA685M016HJN CAD Models
THJA685M016HJN Part Data Attributes
|
THJA685M016HJN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJA685M016HJN
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 29 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for THJA685M016HJN
This table gives cross-reference parts and alternative options found for THJA685M016HJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJA685M016HJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198T3685M109 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | THJA685M016HJN vs B45198T3685M109 |
T499A685M016AME7K07280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | THJA685M016HJN vs T499A685M016AME7K07280 |
THJA685M016SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | THJA685M016HJN vs THJA685M016SJN |
T499A685M016ANE7K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | THJA685M016HJN vs T499A685M016ANE7K0 |
THJA685M016BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | THJA685M016HJN vs THJA685M016BJN |
THJA685M016AJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | THJA685M016HJN vs THJA685M016AJN |
T499A685M016AHE7K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | THJA685M016HJN vs T499A685M016AHE7K07027 |
T499A685M016AHE7K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | THJA685M016HJN vs T499A685M016AHE7K07280 |
T499A685M016AGE7K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | THJA685M016HJN vs T499A685M016AGE7K07280 |
T499A685M016ATE7K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | THJA685M016HJN vs T499A685M016ATE7K07027 |