Part Details for THGBMGG9U4LBAIR by Toshiba America Electronic Components
Overview of THGBMGG9U4LBAIR by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for THGBMGG9U4LBAIR
THGBMGG9U4LBAIR CAD Models
THGBMGG9U4LBAIR Part Data Attributes:
|
THGBMGG9U4LBAIR
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THGBMGG9U4LBAIR
Toshiba America Electronic Components
Memory Circuit, 64GX8, CMOS, PBGA153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FBGA-153 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2017-01-11 | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 549755813888 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |