Datasheets
THG2A471M1635M by: Taicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF

Part Details for THG2A471M1635M by Taicon Corporation

Overview of THG2A471M1635M by Taicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for THG2A471M1635M

THG2A471M1635M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

THG2A471M1635M Part Data Attributes

THG2A471M1635M Taicon Corporation
Buy Now Datasheet
Compare Parts:
THG2A471M1635M Taicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM
ESR 45 mΩ
Length 35.5 mm
Manufacturer Series HG(2A,16)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1790 mA
Series HG(2A,16)
Terminal Pitch 7.5 mm

Alternate Parts for THG2A471M1635M

This table gives cross-reference parts and alternative options found for THG2A471M1635M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THG2A471M1635M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSG471M100V16X35.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp THG2A471M1635M vs NRSG471M100V16X35.5SP7.5LLF
UHE2A471MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation THG2A471M1635M vs UHE2A471MHD1CC
UHE2A471MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation THG2A471M1635M vs UHE2A471MHD
100YXG470MEFCRK16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation THG2A471M1635M vs 100YXG470MEFCRK16X35.5
100ZL470MEFCKC16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation THG2A471M1635M vs 100ZL470MEFCKC16X35.5
NRSG471M100V16X35.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp THG2A471M1635M vs NRSG471M100V16X35.5SP7.5LSF
100ZL470MCA16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation THG2A471M1635M vs 100ZL470MCA16X35.5
100YXG470MEFCCC16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation THG2A471M1635M vs 100YXG470MEFCCC16X35.5
100YXH470MEFCRX16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation THG2A471M1635M vs 100YXH470MEFCRX16X35.5
NRE-HL471M100V16X35.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp THG2A471M1635M vs NRE-HL471M100V16X35.5F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THG2A471M1635M by Taicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THG2A471M1635M by Taicon Corporation

Select Manufacturer
Which Manufacturer of THG2A471M1635M would you like to use for your alert(s)?
  • Please alert me when THG2A471M1635M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THG2A471M1635M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THG2A471M1635M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THG2A471M1635M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THG2A471M1635M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THG2A471M1635M by Taicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: