Part Details for THD4031035JC025005-12.80M by Pletronics Inc
Overview of THD4031035JC025005-12.80M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for THD4031035JC025005-12.80M
THD4031035JC025005-12.80M CAD Models
THD4031035JC025005-12.80M Part Data Attributes
|
THD4031035JC025005-12.80M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
THD4031035JC025005-12.80M
Pletronics Inc
TCVCXO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC4,.12X.2,145/86 | |
Reach Compliance Code | compliant | |
Additional Feature | LESS THAN 250 PCS AVAILABLE IN TAPE PACKING | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Rise Time-Max | 6.5 ns | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |