Part Details for THD10-2410N by Traco Power
Overview of THD10-2410N by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THD10-2410N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THD10-2410N
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 2700mA, DIP24 Min Qty: 1 | 0 |
|
$25.0900 / $28.2800 | RFQ |
DISTI #
000000000005283789
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$22.4000 / $27.2000 | Buy Now |
Part Details for THD10-2410N
THD10-2410N CAD Models
THD10-2410N Part Data Attributes
|
THD10-2410N
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THD10-2410N
Traco Power
10 Watt DC/DC converter, industrial, 2:1 input, optimized design, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 8.91 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for THD10-2410N
This table gives cross-reference parts and alternative options found for THD10-2410N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THD10-2410N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THD10-2410WIN | 10 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | Traco Power | THD10-2410N vs THD10-2410WIN |