THAT2181AL08-U
THAT Corporation
Description: Amplifier

Overview of THAT2181AL08-U by THAT Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for THAT2181AL08-U by THAT Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50M5192
Newark Amplifier, Voltage Controlled, Trimmable, Sip-8, Ic Function:Voltage Controlled Amplifier, Supply Voltage Min:4V, Supply Voltage Max:18V, Ic Package Type:Sip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:-, Msl:- Rohs Compliant: Yes |That Corporation THAT2181AL08-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 19
  • 1 $13.4900
  • 10 $12.6200
  • 25 $12.2500
  • 50 $11.0600
  • 100 $10.4200
  • 250 $9.1500
  • 500 $8.8600
$8.8600 / $13.4900 Buy Now

CAD Models for THAT2181AL08-U by THAT Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THAT2181AL08-U by THAT Corporation

THAT2181AL08-U
THAT Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
THAT CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
THAT CORPORATION
Want to compare parts?
  1. THAT2181AL08-U
    THAT Corporation
    Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THAT2181AL08-U by THAT Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THAT2181AL08-U by THAT Corporation

Select Manufacturer
Which Manufacturer of THAT2181AL08-U would you like to use for your alert(s)?
  • Please alert me when THAT2181AL08-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THAT2181AL08-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THAT2181AL08-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THAT2181AL08-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THAT2181AL08-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THAT2181AL08-U by THAT Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: