Part Details for TH74KA27AVWJSNGS by Atmel Corporation
Overview of TH74KA27AVWJSNGS by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TH74KA27AVWJSNGS
TH74KA27AVWJSNGS CAD Models
TH74KA27AVWJSNGS Part Data Attributes
|
TH74KA27AVWJSNGS
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TH74KA27AVWJSNGS
Atmel Corporation
CCD Sensor, 2.50V, Square, Surface Mount, CERAMIC, J LEAD PACKAGE-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Length or Diameter | 30.22 mm | |
Dynamic Range | 10000 dB | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Output Range | 2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 26X26 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 800-1700 | |
Supply Voltage-Max | 18.5 V | |
Supply Voltage-Min | 17.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |