Part Details for TH7422BVWJSNGS by Thales Group
Overview of TH7422BVWJSNGS by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH7422BVWJSNGS
TH7422BVWJSNGS CAD Models
TH7422BVWJSNGS Part Data Attributes
|
TH7422BVWJSNGS
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TH7422BVWJSNGS
Thales Group
Analog Circuit, 1 Func, CQCC84, CERAMIC, J LEAD PACKAGE-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-J84 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 17.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for TH7422BVWJSNGS
This table gives cross-reference parts and alternative options found for TH7422BVWJSNGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH7422BVWJSNGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH7422BVWJSNGS | Analog Circuit, 1 Func, CQCC84, WINDOWED, CERAMIC, J LEAD PACKAGE-84 | Atmel Corporation | TH7422BVWJSNGS vs TH7422BVWJSNGS |