-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 24V, 20% +Tol, 20% -Tol, 4.7uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH5E475M024B2500
|
Avnet Americas | Cap Tant Solid 4.7uF 24V E CASE 20% 7343-43 T/R - Tape and Reel (Alt: TH5E475M024B2500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH5E475M024B2500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH5E475M024B2500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 24V, 20% +Tol, 20% -Tol, 4.7uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 24 V | |
Ripple Current | 260 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TH5E475M024B2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH5E475M024B2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH5E475M024A2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 24V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | TH5E475M024B2500 vs TH5E475M024A2500 |
TH5E475M024Q2500 | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TH5E475M024B2500 vs TH5E475M024Q2500 |
TH5E475M024G2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 24V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | TH5E475M024B2500 vs TH5E475M024G2500 |