-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3C226K010E1100
|
Avnet Americas | TH3226K010CE1100 - Tape and Reel (Alt: TH3C226K010E1100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TH3C226K010E1100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10% 10V ESR 1.1 C case Molded RoHS: Not Compliant | 0 |
|
$0.2920 / $0.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3C226K010E1100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH3C226K010E1100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 320 mA | |
Size Code | 2512 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TH3C226K010E1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3C226K010E1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3C226K010C1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C226K010E1100 vs TH3C226K010C1100 |
TH3C226K010C1100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3C226K010E1100 vs TH3C226K010C1100 |
TH3C226K010F1100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TH3C226K010E1100 vs TH3C226K010F1100 |