TH3A685K010E2600
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP

Overview of TH3A685K010E2600 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3A685K010E2600 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TH3A685K010E2600
Avnet Americas Cap Tant Solid 6.8uF 10V A CASE 10% 3216-18 T/R - Tape and Reel (Alt: TH3A685K010E2600) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-TH3A685K010E2600
Mouser Electronics Tantalum Capacitors - Solid SMD 6.8uF 10% 10V ESR2.6 A case Molded RoHS: Not Compliant 0
  • 1 $0.7500
  • 10 $0.5010
  • 100 $0.3300
  • 1,000 $0.2190
  • 2,000 $0.2050
  • 10,000 $0.1890
  • 24,000 $0.1880
$0.1880 / $0.7500 Order Now

CAD Models for TH3A685K010E2600 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3A685K010E2600 by Vishay Intertechnologies

TH3A685K010E2600
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2600 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0068 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
170 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TH3A685K010E2600
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TH3A685K010E2600

This table gives cross-reference parts and alternative options found for TH3A685K010E2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3A685K010E2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498A685K010AME2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, KEMET Corporation TH3A685K010E2600 vs T498A685K010AME2K7
TH3A685K010C2600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A685K010E2600 vs TH3A685K010C2600
TH3A685K010E2600 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, SURFACE MOUNT, 1206, CHIP Vishay Sprague TH3A685K010E2600 vs TH3A685K010E2600
TH3A685K010D2600 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague TH3A685K010E2600 vs TH3A685K010D2600
TH3A685K010F2600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A685K010E2600 vs TH3A685K010F2600
T498A685K010AHE2K77280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, KEMET Corporation TH3A685K010E2600 vs T498A685K010AHE2K77280
T498A685K010ANE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, KEMET Corporation TH3A685K010E2600 vs T498A685K010ANE2K7
B45196P2685K109 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation TH3A685K010E2600 vs B45196P2685K109
T498A685K010ATE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, KEMET Corporation TH3A685K010E2600 vs T498A685K010ATE2K7
TH3A685K010D2600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A685K010E2600 vs TH3A685K010D2600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3A685K010E2600 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3A685K010E2600 by Vishay Intertechnologies

  • Please alert me when TH3A685K010E2600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3A685K010E2600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3A685K010E2600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3A685K010E2600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3A685K010E2600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3A685K010E2600 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: