Part Details for TH20Z3M503GB by Mitsubishi Materials Corporation
Overview of TH20Z3M503GB by Mitsubishi Materials Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH20Z3M503GB
TH20Z3M503GB CAD Models
TH20Z3M503GB Part Data Attributes
|
TH20Z3M503GB
Mitsubishi Materials Corporation
Buy Now
Datasheet
|
Compare Parts:
TH20Z3M503GB
Mitsubishi Materials Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 50000ohm, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUBISHI MATERIALS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | GLASS ENCAPSULATED | |
Manufacturer Series | TH20 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3628 K | |
Thermistor Application | TEMPERATURE SENSING |