Part Details for TGP2105 by Qorvo
Overview of TGP2105 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGP2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGP2105
|
Mouser Electronics | Phase Detectors / Shifters 6-18GHz 360 deg 6 Bit LSB 5.625 RoHS: Compliant | 0 |
|
$79.3000 / $100.7500 | Order Now |
Part Details for TGP2105
TGP2105 CAD Models
TGP2105 Part Data Attributes:
|
TGP2105
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGP2105
Qorvo
Coaxial Mechanical Phase Shifter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DIE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 10 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.67 |
Alternate Parts for TGP2105
This table gives cross-reference parts and alternative options found for TGP2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGP2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGP6336 | Phase Shifter, 6000MHz Min, 18000MHz Max, 0deg Min, 348.75deg Max, 0.140 X 0.100 INCH, 0.004 INCH HEIGHT, DIE PACKAGE-12 | TriQuint Semiconductor | TGP2105 vs TGP6336 |
TGP2105 | Coaxial Mechanical Phase Shifter, | TriQuint Semiconductor | TGP2105 vs TGP2105 |
TGP2103 | Coaxial Mechanical Phase Shifter, 8500MHz Min, 11000MHz Max, 0.137 X 0.128 INCH, 0.006 INCH HEIGHT, ROHS COMPLIANT PACKAGE, DIE-12 | TriQuint Semiconductor | TGP2105 vs TGP2103 |