Part Details for TGL41-6.8A by Diotec Semiconductor AG
Overview of TGL41-6.8A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL41-6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TGL41-6.8ACT-ND
|
DigiKey | TVS MELF 150DEG 5.8V 400W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
637-TGL41-6.8A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 4973 |
|
$0.0780 / $0.4100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Melf - 5.8V - 400W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.0466 / $0.0582 | Buy Now |
DISTI #
TGL41-6.8A-DIO
|
TME | Diode: TVS, 400W, 6.8V, 40A, unidirectional, ±5%, MELF plastic Min Qty: 5 | 2480 |
|
$0.0624 / $0.1560 | Buy Now |
|
Master Electronics | TVS Diode - Melf - 5.8V - 400W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.0466 / $0.0582 | Buy Now |
Part Details for TGL41-6.8A
TGL41-6.8A CAD Models
TGL41-6.8A Part Data Attributes
|
TGL41-6.8A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-6.8A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |