Part Details for TGL41-39CTGL41 by SEMIKRON
Overview of TGL41-39CTGL41 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGL41-39CTGL41
TGL41-39CTGL41 CAD Models
TGL41-39CTGL41 Part Data Attributes
|
TGL41-39CTGL41
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
TGL41-39CTGL41
SEMIKRON
Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 42.9 V | |
Breakdown Voltage-Min | 35.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 31.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TGL41-39CTGL41
This table gives cross-reference parts and alternative options found for TGL41-39CTGL41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-39CTGL41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-39C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-39CTGL41 vs TGL41-39C |
TGL41-39C | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-39CTGL41 vs TGL41-39C |
MQP4KE39CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MQP4KE39CE3 |
MQP4KE39C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MQP4KE39C |
MSPP4KE39CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MSPP4KE39CE3TR |
P4KE39C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | TGL41-39CTGL41 vs P4KE39C |
MSPP4KE39CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MSPP4KE39CTR |
MXP4KE39CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MXP4KE39CE3TR |
MQP4KE39CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MQP4KE39CTR |
MQP4KE39CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-39CTGL41 vs MQP4KE39CE3TR |