Part Details for TGL41-300CA by SEMIKRON
Overview of TGL41-300CA by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGL41-300CA
TGL41-300CA CAD Models
TGL41-300CA Part Data Attributes
|
TGL41-300CA
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
TGL41-300CA
SEMIKRON
Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TGL41-300CA
This table gives cross-reference parts and alternative options found for TGL41-300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXP4KE300CAE3/TR | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-300CA vs MXP4KE300CAE3/TR |
TGL41-300AC | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | TGL41-300CA vs TGL41-300AC |
MQP4KE300CA | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-300CA vs MQP4KE300CA |
BZW04-256B/92 | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | TGL41-300CA vs BZW04-256B/92 |
MSPP4KE300CATR | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-300CA vs MSPP4KE300CATR |
P4KE300CA | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TGL41-300CA vs P4KE300CA |
BZW04P256B/64 | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | TGL41-300CA vs BZW04P256B/64 |
P4KE300CA | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | TGL41-300CA vs P4KE300CA |
BZW04P256B/4G | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | TGL41-300CA vs BZW04P256B/4G |
MXP4KE300CATRE3 | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-300CA vs MXP4KE300CATRE3 |