Part Details for TGL41-18CA by General Instrument Corp
Overview of TGL41-18CA by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8618CAV#TRPBF | Analog Devices | High Efficiency 60V/100mA Sync | |
DC918C-A | Analog Devices | LTC2207 - CMOS OUT, 105Msps, 1 | |
LT8618CAV#TRMPBF | Analog Devices | High Efficiency 60V/100mA Sync |
Part Details for TGL41-18CA
TGL41-18CA CAD Models
TGL41-18CA Part Data Attributes
|
TGL41-18CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
TGL41-18CA
General Instrument Corp
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for TGL41-18CA
This table gives cross-reference parts and alternative options found for TGL41-18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL41-18 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | TGL41-18CA vs TGL41-18 |
TGL41-18A | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | TGL41-18CA vs TGL41-18A |
TGL41-18A | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | TGL41-18CA vs TGL41-18A |
TGL41-18 | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | TGL41-18CA vs TGL41-18 |
BZW04P94 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN | STMicroelectronics | TGL41-18CA vs BZW04P94 |
TGL41-18C | Trans Voltage Suppressor Diode, 400W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | TGL41-18CA vs TGL41-18C |