There are no models available for this part yet.
Overview of TGL41-15A by Telefunken Microelectronics Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
CAD Models for TGL41-15A by Telefunken Microelectronics Gmbh
Part Data Attributes for TGL41-15A by Telefunken Microelectronics Gmbh
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code
|
unknown
|
Related Parts for TGL41-15A
-
TGL41-200ATransient Suppressors
-
72R040XPRNon-linear Resistors
-
TG102Fixed Resistors
-
LM2577T-ADJSwitching Regulator or Controllers
-
T-30Electric Fuses
-
5650945-5Headers and Edge Type Connectors
-
THS4042CDGNROperational Amplifiers
-
ADP172ACBZ-1.8-R7Linear Regulator ICs
-
TC1271ASCVCTTRPower Management Circuits