Diodes
TGL34-91A
Description: Trans Voltage Suppressor Diode, 150W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, PLASTIC, MINIMELF-2

Overview of TGL34-91A by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TGL34-91A by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL34-91A by SEMIKRON

TGL34-91A
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-213AA
Package Description
PLASTIC, MINIMELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
95.5 V
Breakdown Voltage-Min
86.5 V
Breakdown Voltage-Nom
91 V
Case Connection
ISOLATED
Clamping Voltage-Max
125 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-PELF-R2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
77.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. TGL34-91A
    SEMIKRON
    Trans Voltage Suppressor Diode, 150W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, PLASTIC, MINIMELF-2
    VS

Alternate Parts for TGL34-91A

This table gives cross-reference parts and alternative options found for TGL34-91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL34-91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGL34-91A Trans Voltage Suppressor Diode, 150W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 Diotec Semiconductor AG TGL34-91A vs TGL34-91A
TGL34-91A Transient Suppressor, EIC Semiconductor Inc TGL34-91A vs TGL34-91A
Part Number Description Manufacturer Compare
MX1N8174US Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs MX1N8174US
1N8174E3 Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs 1N8174E3
MS1N8174 Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs MS1N8174
1N8174 Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs 1N8174
1N8174USE3 Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs 1N8174USE3
TGL34-91A Trans Voltage Suppressor Diode, 150W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 Diotec Semiconductor AG TGL34-91A vs TGL34-91A
MQ1N8174 Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs MQ1N8174
MV1N8174US Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs MV1N8174US
MV1N8174 Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs MV1N8174
MQ1N8174US Trans Voltage Suppressor Diode, 150W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc TGL34-91A vs MQ1N8174US

Related Parts for TGL34-91A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL34-91A by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL34-91A by SEMIKRON

  • Please alert me when TGL34-91A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL34-91A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL34-91A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL34-91A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL34-91A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL34-91A by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: