There are no models available for this part yet.
Overview of TGL34-51A by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for TGL34-51A by EIC Semiconductor Inc
Part Data Attributes for TGL34-51A by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-80, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
53.6 V
|
Breakdown Voltage-Min
|
48.5 V
|
Breakdown Voltage-Nom
|
51.05 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
70.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JESD-30 Code
|
O-PELF-R2
|
Non-rep Peak Rev Power Dis-Max
|
150 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
43.6 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
43.6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for TGL34-51A
This table gives cross-reference parts and alternative options found for TGL34-51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL34-51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1N8168 | Trans Voltage Suppressor Diode, 150W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-51A vs MS1N8168 |
TGL34-51A | Trans Voltage Suppressor Diode, 150W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | TGL34-51A vs TGL34-51A |
TGL34-51A | Trans Voltage Suppressor Diode, 150W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | TGL34-51A vs TGL34-51A |
MQ1N8168US | Trans Voltage Suppressor Diode, 150W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-51A vs MQ1N8168US |
MV1N8168 | Trans Voltage Suppressor Diode, 150W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-51A vs MV1N8168 |
MV1N8168US | Trans Voltage Suppressor Diode, 150W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-51A vs MV1N8168US |
1N8168US | Trans Voltage Suppressor Diode, 150W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-51A vs 1N8168US |
1N8168 | Trans Voltage Suppressor Diode, 150W, 43V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-51A vs 1N8168 |
Related Parts for TGL34-51A
-
TGL34-51CTransient Suppressors
-
TDZVTR10Zener Diodes
-
EFM32G232F64-QFP64Microcontrollers
-
THS2512RJFixed Resistors
-
TC1271ATAVRCTRPower Management Circuits
-
TFCJF5SP004ACSnap Acting/Limit Switches
-
TH72031KDC-BAA-000-TUOther Telecom ICs
-
THS4222DAudio/Video Amplifiers
-
TC1047AVNBTRTemperature Sensors