TGHHXA680RJE
Ohmite Mfg Co
Description: Fixed Resistor, Thick Film, 680ohm, 1000V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227

Overview of TGHHXA680RJE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TGHHXA680RJE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGHHXA680RJE by Ohmite Mfg Co

TGHHXA680RJE
Ohmite Mfg Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
SOT-227
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
12 mm
Package Length
31.35 mm
Package Style
Chassis Mount
Package Width
24.9 mm
Rated Power Dissipation (P)
120 W
Rated Temperature
85 °C
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
NICKEL
Terminal Shape
LUG
Tolerance
5%
Working Voltage
1000 V
Want to compare parts?
  1. TGHHXA680RJE
    Ohmite Mfg Co
    Fixed Resistor, Thick Film, 680ohm, 1000V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
    VS

Alternate Parts for TGHHXA680RJE

This table gives cross-reference parts and alternative options found for TGHHXA680RJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGHHXA680RJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGHHVA680RJE Fixed Resistor, Thick Film, 680ohm, 1000V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227 Ohmite Mfg Co TGHHXA680RJE vs TGHHVA680RJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGHHXA680RJE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGHHXA680RJE by Ohmite Mfg Co

  • Please alert me when TGHHXA680RJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGHHXA680RJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGHHXA680RJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGHHXA680RJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGHHXA680RJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGHHXA680RJE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: