Part Details for TGHDV1K00JE by Ohmite Mfg Co
Overview of TGHDV1K00JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TGHDV1K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-TGHDV1K00JE-ND
|
DigiKey | 100W MINI SOT227 1000 OHMS 5% Min Qty: 1 Lead time: 26 Weeks Container: Tray |
38 In Stock |
|
$21.8500 / $33.1000 | Buy Now |
DISTI #
588-TGHDV1K00JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 100W 5% 1000 OHMS RoHS: Compliant | 23 |
|
$21.8500 / $41.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$22.1200 / $30.1400 | Buy Now |
DISTI #
TGHDV1K00JE
|
TTI | Planar Resistors - Chassis Mount 100W 5% 1000 OHMS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$21.8500 / $22.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$22.1200 / $30.1400 | Buy Now |
Part Details for TGHDV1K00JE
TGHDV1K00JE CAD Models
TGHDV1K00JE Part Data Attributes
|
TGHDV1K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHDV1K00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 100W, 1000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25.5 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 100 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |