Part Details for TGC4406-SM by TriQuint Semiconductor
Overview of TGC4406-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TGC4406-SM
TGC4406-SM CAD Models
TGC4406-SM Part Data Attributes
|
TGC4406-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGC4406-SM
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 14000MHz Min, 17000MHz Max, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18.2 dBm | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 14000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |