TGBR20U80CL-TF3-T
Unisonic Technologies Co Ltd
Description: Rectifier Diode,

Overview of TGBR20U80CL-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TGBR20U80CL-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGBR20U80CL-TF3-T by Unisonic Technologies Co Ltd

TGBR20U80CL-TF3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
TO-220F, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Breakdown Voltage-Min
80 V
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
220 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
300 µA
Reverse Test Voltage
80 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TGBR20U80CL-TF3-T
    Unisonic Technologies Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for TGBR20U80CL-TF3-T

This table gives cross-reference parts and alternative options found for TGBR20U80CL-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGBR20U80CL-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STPS20SM80CFP Power Schottky rectifier STMicroelectronics TGBR20U80CL-TF3-T vs STPS20SM80CFP
STPS20M80CFP 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN STMicroelectronics TGBR20U80CL-TF3-T vs STPS20M80CFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGBR20U80CL-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGBR20U80CL-TF3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of TGBR20U80CL-TF3-T would you like to use for your alert(s)?
  • Please alert me when TGBR20U80CL-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGBR20U80CL-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGBR20U80CL-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGBR20U80CL-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGBR20U80CL-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGBR20U80CL-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: