Part Details for TGA2511 by TriQuint Semiconductor
Overview of TGA2511 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA2511
TGA2511 CAD Models
TGA2511 Part Data Attributes
|
TGA2511
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2511
TriQuint Semiconductor
Wide Band Low Power Amplifier, 6000MHz Min, 14000MHz Max, 0.081 X 0.047 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |