Part Details for TG83-1505NXLF by Halo Electronics Inc
Overview of TG83-1505NXLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG83-1505NXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG83-1505NXLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG83-1505NXLF) RoHS: Not Compliant Min Qty: 306 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.6966 / $4.3348 | Buy Now |
DISTI #
493-TG83-1505NXLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$4.4600 / $5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 306 Package Multiple: 18 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.7000 | Buy Now |
Part Details for TG83-1505NXLF
TG83-1505NXLF CAD Models
TG83-1505NXLF Part Data Attributes
|
TG83-1505NXLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG83-1505NXLF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TURNS RATIO: 1:2; 1:1 | |
Approvals | EN, UL | |
Height | 5.84 mm | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 15.88 mm |