Part Details for TG3156R2FB by TE Connectivity
Overview of TG3156R2FB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG3156R2FB
TG3156R2FB CAD Models
TG3156R2FB Part Data Attributes
|
TG3156R2FB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TG3156R2FB
TE Connectivity
Fixed Resistor, 20W, 56.2ohm, 1% +/-Tol, 60ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TG | |
Temperature Coefficient | 60 ppm/°C | |
Tolerance | 1% |