There are no models available for this part yet.
Overview of TG1G-S002NZ by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG1G-S002NZ by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | TG1GS002NZ | 2836 |
|
$4.9875 / $14.2500 | Buy Now | ||
Quest Components | TG1GS002NZ | 3 |
|
$20.3700 / $21.8250 | Buy Now | ||
Velocity Electronics | Our Stock | 12 |
|
RFQ |
CAD Models for TG1G-S002NZ by Halo Electronics Inc
Part Data Attributes for TG1G-S002NZ by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
1000 BASE-T; ETHERNET; LAN
|
Approvals
|
IEEE
|
Height
|
5.84 mm
|
Insertion Loss
|
1.1 dB
|
Isolation Voltage
|
1500 V
|
Length
|
17.78 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Number of Primary Winding
|
4
|
Operating Frequency-Max
|
100000 kHz
|
Operating Frequency-Min
|
100 kHz
|
Primary Inductance
|
350 µH
|
Pulse Rise Time-Max
|
1.75 ns
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT
|
Width
|
12.19 mm
|
Alternate Parts for TG1G-S002NZ
This table gives cross-reference parts and alternative options found for TG1G-S002NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG1G-S002NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749020011 | Datacom Transformer, 1000 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Wurth Elektronik | TG1G-S002NZ vs 749020011 |
H5007 | Datacom Transformer, 1000 BASE-T Application(s), 1:1, | Pulse Electronics Corporation | TG1G-S002NZ vs H5007 |
TG1G-S002NZRL | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), ROHS COMPLIANT | Halo Electronics Inc | TG1G-S002NZ vs TG1G-S002NZRL |
LP5007NL | Datacom Transformer, 1000 BASE-T; LAN Application(s), 1CT:1 | Link-PP Int'L Technology Co Ltd | TG1G-S002NZ vs LP5007NL |
TG1G-S002NZRL-TR | Datacom Transformer, ISOLATION Application(s), 1CT:1CT, | Halo Electronics Inc | TG1G-S002NZ vs TG1G-S002NZRL-TR |
TG1G-S002NZLF | Datacom Transformer, | Halo Electronics Inc | TG1G-S002NZ vs TG1G-S002NZLF |
Related Parts for TG1G-S002NZ
-
TGM-340NAPulse/Datacom Transformers
-
STM32F745VET6Microcontrollers
-
LT1057S8Operational Amplifiers
-
TPS82085SILTSwitching Regulator or Controllers
-
NMC0603NPO471J50TRPFFixed Capacitors
-
MAX1480AEPILine Driver or Receivers
-
EHF-120-01-L-D-SM-LCHeaders and Edge Type Connectors
-
CDBC540-GRectifier Diodes
-
TPS2375PWRPower Management Circuits