Part Details for TG16C20 by POWER SEMICONDUCTORS INC
Overview of TG16C20 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TG16C20
TG16C20 CAD Models
TG16C20 Part Data Attributes
|
TG16C20
POWER SEMICONDUCTORS INC
Buy Now
Datasheet
|
Compare Parts:
TG16C20
POWER SEMICONDUCTORS INC
TRIAC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER SEMICONDUCTORS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |