Part Details for TG12H822AT by Fenghua (HK) Electronics Ltd
Overview of TG12H822AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12H822AT
TG12H822AT CAD Models
TG12H822AT Part Data Attributes
|
TG12H822AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12H822AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12H822AT
This table gives cross-reference parts and alternative options found for TG12H822AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H822AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABD8201N | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | TG12H822AT vs AR12ABD8201N |
NTRA50A8201DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H822AT vs NTRA50A8201DTR1KQYF |
TFCR2512-2W-C-8201BT | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12H822AT vs TFCR2512-2W-C-8201BT |
RNC63T28.2K0.1%R | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H822AT vs RNC63T28.2K0.1%R |
RNC63T28.2K0.1%I | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H822AT vs RNC63T28.2K0.1%I |
RNCS2512BTC8K20 | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H822AT vs RNCS2512BTC8K20 |
RNCS2512BKC8K20 | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H822AT vs RNCS2512BKC8K20 |
NTRA50B8201DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H822AT vs NTRA50B8201DTR1KQYF |
NTR50B8201DTRF | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TG12H822AT vs NTR50B8201DTRF |
CPF2512A8K2C1 | Fixed Resistor, Thin Film, 0.5W, 8200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12H822AT vs CPF2512A8K2C1 |