Part Details for TG12H2551DB by Fenghua (HK) Electronics Ltd
Overview of TG12H2551DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12H2551DB
TG12H2551DB CAD Models
TG12H2551DB Part Data Attributes
|
TG12H2551DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12H2551DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TG12H2551DB
This table gives cross-reference parts and alternative options found for TG12H2551DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H2551DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250D2551T5E | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H2551DB vs TC1250D2551T5E |
TC1250D2551T4E | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H2551DB vs TC1250D2551T4E |
AR12DPC2U2551N | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12H2551DB vs AR12DPC2U2551N |
TC1250D2551E4E | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H2551DB vs TC1250D2551E4E |
TC1250D2551E5E | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H2551DB vs TC1250D2551E5E |
CPF2512D2K55C | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | TG12H2551DB vs CPF2512D2K55C |
AR25122K55+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12H2551DB vs AR25122K55+-0.5%TCR50 |
RNCF63T22.55K0.5%R | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12H2551DB vs RNCF63T22.55K0.5%R |
NTRA50D2551DTRQYF | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H2551DB vs NTRA50D2551DTRQYF |
TG12H2551DT | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12H2551DB vs TG12H2551DT |