Part Details for TG12H204AT by Fenghua (HK) Electronics Ltd
Overview of TG12H204AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12H204AT
TG12H204AT CAD Models
TG12H204AT Part Data Attributes
|
TG12H204AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12H204AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12H204AT
This table gives cross-reference parts and alternative options found for TG12H204AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H204AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPP2512200KB50PPM | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | TG12H204AT vs ACPP2512200KB50PPM |
RNCF2512ATC200K | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H204AT vs RNCF2512ATC200K |
AR12BTRC2U2003N | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12H204AT vs AR12BTRC2U2003N |
NTR50B2003DTR1KF | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | TG12H204AT vs NTR50B2003DTR1KF |
RNCF63T2200K0.1%I | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12H204AT vs RNCF63T2200K0.1%I |
TC1250A2003TCE | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H204AT vs TC1250A2003TCE |
RNC63T2200K0.1%R | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H204AT vs RNC63T2200K0.1%R |
RNCS2512BKC200K | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H204AT vs RNCS2512BKC200K |
TC1250A2003ECE | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H204AT vs TC1250A2003ECE |
TG12H2003AC | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12H204AT vs TG12H2003AC |