TG12H1692DB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of TG12H1692DB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG12H1692DB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG12H1692DB by Fenghua (HK) Electronics Ltd

TG12H1692DB
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
16900 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. TG12H1692DB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TG12H1692DB

This table gives cross-reference parts and alternative options found for TG12H1692DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H1692DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12DPC2U1692 Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12H1692DB vs AR12DPC2U1692
NTR50D1692DTR1KF Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp TG12H1692DB vs NTR50D1692DTR1KF
RNCF2512DKC16K9 Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12H1692DB vs RNCF2512DKC16K9
RNC63T216.9K0.5%R Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12H1692DB vs RNC63T216.9K0.5%R
TG12H1692DT Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12H1692DB vs TG12H1692DT
RNCF2512DTC16K9 Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12H1692DB vs RNCF2512DTC16K9
NTR50D1692DTRF Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TG12H1692DB vs NTR50D1692DTRF
RNCS2512DTC16K9 Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12H1692DB vs RNCS2512DTC16K9
AR12DBD1692N Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp TG12H1692DB vs AR12DBD1692N
TG12H1692DC Fixed Resistor, Thin Film, 0.5W, 16900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12H1692DB vs TG12H1692DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12H1692DB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12H1692DB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12H1692DB would you like to use for your alert(s)?
  • Please alert me when TG12H1692DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12H1692DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12H1692DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12H1692DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12H1692DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12H1692DB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: