Part Details for TG12H1212BT by Fenghua (HK) Electronics Ltd
Overview of TG12H1212BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12H1212BT
TG12H1212BT CAD Models
TG12H1212BT Part Data Attributes
|
TG12H1212BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12H1212BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12H1212BT
This table gives cross-reference parts and alternative options found for TG12H1212BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H1212BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250B1212T5E | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1212BT vs TC1250B1212T5E |
AR12ATD1212N | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | TG12H1212BT vs AR12ATD1212N |
AR251212K1+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12H1212BT vs AR251212K1+-0.05%TCR50 |
NTRA50A1212DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H1212BT vs NTRA50A1212DTR1KQYF |
RNCS2512BKC12K1 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12H1212BT vs RNCS2512BKC12K1 |
CAR251212.1KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | TG12H1212BT vs CAR251212.1KOHMS0.1%50PPM |
AR12ATRC2U1212N | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12H1212BT vs AR12ATRC2U1212N |
TC1250B1212ECE | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1212BT vs TC1250B1212ECE |
NTR50B1212DTRF | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H1212BT vs NTR50B1212DTRF |
RN73G3A1212B | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12H1212BT vs RN73G3A1212B |