Datasheets
TG12H110BB by: Fenghua (HK) Electronics Ltd

Fixed Resistor, Thin Film, 0.5W, 11ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Part Details for TG12H110BB by Fenghua (HK) Electronics Ltd

Overview of TG12H110BB by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TG12H110BB

TG12H110BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TG12H110BB Part Data Attributes

TG12H110BB Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
TG12H110BB Fenghua (HK) Electronics Ltd Fixed Resistor, Thin Film, 0.5W, 11ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 2512
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 11 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for TG12H110BB

This table gives cross-reference parts and alternative options found for TG12H110BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H110BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF-W2512R-02-11R0-B-E-LT RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 11ohm, SURFACE MOUNT, 2512, CHIP TT Electronics Resistors TG12H110BB vs PCF-W2512R-02-11R0-B-E-LT
TG12H110BT Fixed Resistor, Thin Film, 0.5W, 11ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12H110BB vs TG12H110BT
TFCR2512-2W-C-11R0BT-1K Fixed Resistor, Thin Film, 0.5W, 11ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD TG12H110BB vs TFCR2512-2W-C-11R0BT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12H110BB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12H110BB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12H110BB would you like to use for your alert(s)?
  • Please alert me when TG12H110BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12H110BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12H110BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12H110BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12H110BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12H110BB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: