Part Details for TG12G8253CT by Fenghua (HK) Electronics Ltd
Overview of TG12G8253CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G8253CT
TG12G8253CT CAD Models
TG12G8253CT Part Data Attributes
|
TG12G8253CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G8253CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TG12G8253CT
This table gives cross-reference parts and alternative options found for TG12G8253CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G8253CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512CKE825K | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G8253CT vs RNCF2512CKE825K |
RT2512C825325PPM | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | TG12G8253CT vs RT2512C825325PPM |
TC1225C8253T5E | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G8253CT vs TC1225C8253T5E |
NTRA50C8253CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G8253CT vs NTRA50C8253CTR1KQYF |
RN25C8253CT4-25 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TG12G8253CT vs RN25C8253CT4-25 |
AR12CBC8253 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12G8253CT vs AR12CBC8253 |
TC1225C8253E5E | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G8253CT vs TC1225C8253E5E |
AR12CTC8253N | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G8253CT vs AR12CTC8253N |
PR12CTC8253 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12G8253CT vs PR12CTC8253 |
RN73F3A8253C | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12G8253CT vs RN73F3A8253C |