Part Details for TG12G6R04DT by Fenghua (HK) Electronics Ltd
Overview of TG12G6R04DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G6R04DT
TG12G6R04DT CAD Models
TG12G6R04DT Part Data Attributes
|
TG12G6R04DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G6R04DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TG12G6R04DT
This table gives cross-reference parts and alternative options found for TG12G6R04DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G6R04DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25126R04+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12G6R04DT vs AR25126R04+-0.5%TCR25 |
RNCF63T96.040.5%I | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12G6R04DT vs RNCF63T96.040.5%I |
NTR50D6R04CTRF | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G6R04DT vs NTR50D6R04CTRF |
TFCR2512-2W-E-6R04DT | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TG12G6R04DT vs TFCR2512-2W-E-6R04DT |
AR12DTRC3U6R04N | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12G6R04DT vs AR12DTRC3U6R04N |
RN25D6R04CT4-25 | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TG12G6R04DT vs RN25D6R04CT4-25 |
AR12DPC3U6R04N | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12G6R04DT vs AR12DPC3U6R04N |
AR12DBC6R04N | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G6R04DT vs AR12DBC6R04N |
RNC63T96.040.5%R | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G6R04DT vs RNC63T96.040.5%R |
RNCF63T96.040.5%R | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12G6R04DT vs RNCF63T96.040.5%R |