TG12G5900AT
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of TG12G5900AT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG12G5900AT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG12G5900AT by Fenghua (HK) Electronics Ltd

TG12G5900AT
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
590 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. TG12G5900AT
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TG12G5900AT

This table gives cross-reference parts and alternative options found for TG12G5900AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G5900AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12G5900AB Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12G5900AT vs TG12G5900AB
TG12G5900BC Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12G5900AT vs TG12G5900BC
RNCF63T95900.1%I Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TG12G5900AT vs RNCF63T95900.1%I
TG12G5900BT Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12G5900AT vs TG12G5900BT
AR12ATC5900 Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TG12G5900AT vs AR12ATC5900
TC1225A5900T5E Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TG12G5900AT vs TC1225A5900T5E
NTR50A5900CTR1KF Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp TG12G5900AT vs NTR50A5900CTR1KF
AR12BTRC3U5900N Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12G5900AT vs AR12BTRC3U5900N
AR12ATC5900N Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp TG12G5900AT vs AR12ATC5900N
TC1225B5900E5E Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TG12G5900AT vs TC1225B5900E5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12G5900AT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12G5900AT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12G5900AT would you like to use for your alert(s)?
  • Please alert me when TG12G5900AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12G5900AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12G5900AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12G5900AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12G5900AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12G5900AT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: