Part Details for TG12G5232AB by Fenghua (HK) Electronics Ltd
Overview of TG12G5232AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G5232AB
TG12G5232AB CAD Models
TG12G5232AB Part Data Attributes
|
TG12G5232AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G5232AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12G5232AB
This table gives cross-reference parts and alternative options found for TG12G5232AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G5232AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BPC3U5232 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12G5232AB vs AR12BPC3U5232 |
AR12APC3U5232 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12G5232AB vs AR12APC3U5232 |
RN73F3A5232B | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12G5232AB vs RN73F3A5232B |
RN73F3A5232A | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12G5232AB vs RN73F3A5232A |
TC1225A5232T4E | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G5232AB vs TC1225A5232T4E |
AR12ATC5232N | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G5232AB vs AR12ATC5232N |
RT2512A523225PPM | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | TG12G5232AB vs RT2512A523225PPM |
RNCF2512AKE52K3 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G5232AB vs RNCF2512AKE52K3 |
TC1225B5232ECE | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G5232AB vs TC1225B5232ECE |
TFCR2512-2W-E-5232BT | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TG12G5232AB vs TFCR2512-2W-E-5232BT |