Part Details for TG12G221AB by Fenghua (HK) Electronics Ltd
Overview of TG12G221AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G221AB
TG12G221AB CAD Models
TG12G221AB Part Data Attributes
|
TG12G221AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G221AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12G221AB
This table gives cross-reference parts and alternative options found for TG12G221AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G221AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50A2200CTRF | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TG12G221AB vs NTR50A2200CTRF |
CPF2512B220RE1 | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12G221AB vs CPF2512B220RE1 |
TG12G221AC | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12G221AB vs TG12G221AC |
NTRC100B2200CTRF | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TG12G221AB vs NTRC100B2200CTRF |
CPF2512B220RE | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 220ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | TG12G221AB vs CPF2512B220RE |
RN73F3A2200A | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12G221AB vs RN73F3A2200A |
NTRA50B2200CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G221AB vs NTRA50B2200CTR1KQYF |
AR12BBC2200N | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G221AB vs AR12BBC2200N |
RNC63T92200.1%R | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G221AB vs RNC63T92200.1%R |
PR12BTC2200 | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12G221AB vs PR12BTC2200 |