Part Details for TG12G1742BT by Fenghua (HK) Electronics Ltd
Overview of TG12G1742BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G1742BT
TG12G1742BT CAD Models
TG12G1742BT Part Data Attributes
|
TG12G1742BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G1742BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12G1742BT
This table gives cross-reference parts and alternative options found for TG12G1742BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G1742BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512ATE17K4 | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G1742BT vs RNCF2512ATE17K4 |
RT2512B174225PPM | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | TG12G1742BT vs RT2512B174225PPM |
UPTF2512-2W-E-1742AT | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12G1742BT vs UPTF2512-2W-E-1742AT |
TC1225B1742E5E | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G1742BT vs TC1225B1742E5E |
NTRA50B1742CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G1742BT vs NTRA50B1742CTR1KQYF |
AR12ATRC3U1742N | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12G1742BT vs AR12ATRC3U1742N |
NTR50B1742CTRF | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G1742BT vs NTR50B1742CTRF |
CPF2512A17K4E | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12G1742BT vs CPF2512A17K4E |
NTR50A1742CTRF | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G1742BT vs NTR50A1742CTRF |
RN73F3A1742B | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12G1742BT vs RN73F3A1742B |