Part Details for TG12G154AC by Fenghua (HK) Electronics Ltd
Overview of TG12G154AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G154AC
TG12G154AC CAD Models
TG12G154AC Part Data Attributes
|
TG12G154AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G154AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12G154AC
This table gives cross-reference parts and alternative options found for TG12G154AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G154AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR2512-2W-E-1503BT | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TG12G154AC vs TFCR2512-2W-E-1503BT |
TC1225A1503T5E | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G154AC vs TC1225A1503T5E |
RN25A1503CT4-25 | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TG12G154AC vs RN25A1503CT4-25 |
RNCF2512BKE150K | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G154AC vs RNCF2512BKE150K |
RNC63T9150K0.1%I | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G154AC vs RNC63T9150K0.1%I |
AR12ATRC3U1503N | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12G154AC vs AR12ATRC3U1503N |
TG12G154AB | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12G154AC vs TG12G154AB |
NTRA50B1503CTRQYF | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G154AC vs NTRA50B1503CTRQYF |
AR12ABC1503N | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G154AC vs AR12ABC1503N |
CPF2512B150KE1 | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12G154AC vs CPF2512B150KE1 |